
N202-175-BL | |
|---|---|
DigiKey Part Number | N202-175-BL-ND |
Manufacturer | |
Manufacturer Product Number | N202-175-BL |
Description | CABLE MOD 8P8C PLUG TO PLUG 175' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 175.00' (53.34m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 175.00' (53.34m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,87000 € | 81,87 € |
| Unit Price without VAT: | 81,87000 € |
|---|---|
| Unit Price with VAT: | 97,42530 € |










