
N202-150-BL | |
|---|---|
DigiKey Part Number | TL2091-ND |
Manufacturer | |
Manufacturer Product Number | N202-150-BL |
Description | CABLE MOD 8P8C PLUG TO PLUG 150' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 150.00' (45.72m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 150.00' (45.72m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,01000 € | 69,01 € |
| 10 | 58,65700 € | 586,57 € |
| 25 | 54,98760 € | 1.374,69 € |
| 50 | 52,36600 € | 2.618,30 € |
| 100 | 52,02710 € | 5.202,71 € |
| Unit Price without VAT: | 69,01000 € |
|---|---|
| Unit Price with VAT: | 82,12190 € |












