
UP0.4C-100-R | |
|---|---|
DigiKey Part Number | 283-5300-2-ND - Tape & Reel (TR) 283-5300-1-ND - Cut Tape (CT) 283-5300-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UP0.4C-100-R |
Description | FIXED IND 10UH 1.16A 156 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 1.16 A 156mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.16A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 156mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.260" L x 0.175" W (6.60mm x 4.45mm) |
Tolerance ±20% | Height - Seated (Max) 0.115" (2.92mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P0770.103NLT | Pulse Electronics | 5.873 | 553-1941-1-ND | 0,84000 € | Direct |
| SDR6603-100M | Bourns Inc. | 1.799 | 118-SDR6603-100MCT-ND | 0,75000 € | Direct |
| IDC2512ER100M | Vishay Dale | 4.546 | 541-2548-1-ND | 0,90000 € | Similar |
| P0770.103NL | Pulse Electronics | 32 | 553-2850-ND | 0,49393 € | Similar |
| SDR0603-100ML | Bourns Inc. | 28 | 118-SDR0603-100MLCT-ND | 0,40000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,93400 € | 9,34 € |
| 100 | 0,76790 € | 76,79 € |
| 1.000 | 0,64398 € | 643,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,94244 € | 2.356,10 € |
| 5.000 | 0,88897 € | 4.444,85 € |
| 7.500 | 0,88454 € | 6.634,05 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

