
P0770.103NLT | |
|---|---|
DigiKey Part Number | 553-1941-2-ND - Tape & Reel (TR) 553-1941-1-ND - Cut Tape (CT) 553-1941-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0770.103NLT |
Description | FIXED IND 10UH 1.1A 160 MOHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Wirewound Inductor 1.1 A 160mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P0770.103NLT Models |
Category | Current - Saturation (Isat) 1.1A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 160mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.260" L x 0.175" W (6.60mm x 4.45mm) |
Current Rating (Amps) | Height - Seated (Max) 0.115" (2.92mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UP0.4C-100-R | Eaton - Electronics Division | 2.369 | 283-5300-1-ND | 1,13000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,64000 € | 6,40 € |
| 100 | 0,52600 € | 52,60 € |
| 1.000 | 0,43262 € | 432,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,40034 € | 1.000,85 € |
| 5.000 | 0,37757 € | 1.887,85 € |
| 7.500 | 0,36487 € | 2.736,53 € |
| 12.500 | 0,34949 € | 4.368,62 € |
| 17.500 | 0,34580 € | 6.051,50 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

