
P0770.103NL | |
|---|---|
DigiKey Part Number | 553-2850-ND |
Manufacturer | |
Manufacturer Product Number | P0770.103NL |
Description | FIXED IND 10UH 1.1A 160 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Wirewound Inductor 1.1 A 160mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.1A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 160mOhm Max |
Packaging Tray | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.260" L x 0.175" W (6.60mm x 4.45mm) |
Current Rating (Amps) | Height - Seated (Max) 0.115" (2.92mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IDC2512ER100M | Vishay Dale | 4.546 | 541-2548-1-ND | 0,90000 € | Direct |
| 7445510 | Würth Elektronik | 2.720 | 732-1335-1-ND | 2,09000 € | Similar |
| UP0.4C-100-R | Eaton - Electronics Division | 2.369 | 283-5300-1-ND | 1,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 145 | 0,49393 € | 71,62 € |
| 290 | 0,46572 € | 135,06 € |
| 435 | 0,44998 € | 195,74 € |
| 725 | 0,43090 € | 312,40 € |
| 1.015 | 0,41879 € | 425,07 € |
| 1.450 | 0,40632 € | 589,16 € |
| 3.625 | 0,37603 € | 1.363,11 € |
| 7.250 | 0,35466 € | 2.571,28 € |
| 14.500 | 0,34857 € | 5.054,26 € |
| Unit Price without VAT: | 0,49393 € |
|---|---|
| Unit Price with VAT: | 0,58778 € |


