Similar
Similar
Similar




TR1/6125TD7-R | |
|---|---|
DigiKey Part Number | 283-3075-2-ND - Tape & Reel (TR) 283-3075-1-ND - Cut Tape (CT) 283-3075-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR1/6125TD7-R |
Description | FUSE BRD MNT 7A 125VAC 60VDC SMD |
Customer Reference | |
Detailed Description | 7 A 125 V 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | TR1/6125TD7-R Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Obsolete | Melting I²t 90.2 |
Mounting Type Surface Mount | Approval Agency CSA, UL |
Fuse Type | Size / Dimension 0.240" L x 0.107" W x 0.107" H (6.10mm x 2.72mm x 2.72mm) |
Current Rating (Amps) | DC Cold Resistance 0.0087 Ohms |
Voltage Rating - AC 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR1-2410TD7-R | Eaton - Electronics Division | 4 | 283-TR1-2410TD7-RCT-ND | 0,95000 € | Similar |
| 0452005.MRL | Littelfuse Inc. | 36.667 | F2607CT-ND | 2,79000 € | Similar |
| 0452007.MRSN | Littelfuse Inc. | 645 | 18-0452007.MRSNCT-ND | 2,36000 € | Similar |



