
0452005.MRL | |
|---|---|
DigiKey Part Number | F2607TR-ND - Tape & Reel (TR) F2607CT-ND - Cut Tape (CT) F2607DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0452005.MRL |
Description | FUSE BRD MNT 5A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0452005.MRL Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 53.72 |
Mounting Type Surface Mount | Approval Agency CSA, PSE, UR |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.0136 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,79000 € | 2,79 € |
| 5 | 2,31800 € | 11,59 € |
| 10 | 2,13800 € | 21,38 € |
| 50 | 1,77380 € | 88,69 € |
| 100 | 1,63640 € | 163,64 € |
| 250 | 1,47008 € | 367,52 € |
| 500 | 1,35502 € | 677,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,06999 € | 1.069,99 € |
| 2.000 | 1,02901 € | 2.058,02 € |
| Unit Price without VAT: | 2,79000 € |
|---|---|
| Unit Price with VAT: | 3,32010 € |









