
0452010.MRL | |
|---|---|
DigiKey Part Number | 18-0452010.MRLTR-ND - Tape & Reel (TR) 18-0452010.MRLCT-ND - Cut Tape (CT) 18-0452010.MRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0452010.MRL |
Description | FUSE 125V SB NANO2 W/AU CAPS ROH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 A 72 V 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 195.0 |
Mounting Type Surface Mount | Approval Agency CE, CSA, cURus, TUV, UKCA |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) |
Voltage Rating - AC 72 V | DC Cold Resistance 0.008 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0452010.NRL | Littelfuse Inc. | 4.789 | 18-0452010.NRLCT-ND | 4,31000 € | Parametric Equivalent |
| 0454010.MR | Littelfuse Inc. | 932 | 18-0454010.MRCT-ND | 3,41000 € | Parametric Equivalent |
| 0454010.NR | Littelfuse Inc. | 5.259 | 18-0454010.NRCT-ND | 3,41000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,66000 € | 3,66 € |
| 5 | 3,03800 € | 15,19 € |
| 10 | 2,80300 € | 28,03 € |
| 50 | 2,32520 € | 116,26 € |
| 100 | 2,14460 € | 214,46 € |
| 250 | 1,92636 € | 481,59 € |
| 500 | 1,77528 € | 887,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,40158 € | 1.401,58 € |
| 2.000 | 1,38661 € | 2.773,22 € |
| Unit Price without VAT: | 3,66000 € |
|---|---|
| Unit Price with VAT: | 4,35540 € |






