
0452007.MRSN | |
|---|---|
DigiKey Part Number | 18-0452007.MRSNTR-ND - Tape & Reel (TR) 18-0452007.MRSNCT-ND - Cut Tape (CT) 18-0452007.MRSNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0452007.MRSN |
Description | FUSE BOARD MOUNT 7A 72VAC 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7 A 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0452007.MRSN Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 123.83 |
Part Status Active | Approval Agency CSA, UR |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) |
Current Rating (Amps) | DC Cold Resistance 0.0105 Ohms |
Voltage Rating - AC 72 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR1-2410TD7-R | Eaton - Electronics Division | 4 | 283-TR1-2410TD7-RCT-ND | 0,95000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,36000 € | 2,36 € |
| 5 | 1,95600 € | 9,78 € |
| 10 | 1,80600 € | 18,06 € |
| 50 | 1,49800 € | 74,90 € |
| 100 | 1,38190 € | 138,19 € |
| 250 | 1,24160 € | 310,40 € |
| 500 | 1,14450 € | 572,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,90386 € | 903,86 € |
| 2.000 | 0,85445 € | 1.708,90 € |
| Unit Price without VAT: | 2,36000 € |
|---|---|
| Unit Price with VAT: | 2,80840 € |

