2 A 350 V 500 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 A 350 V 500 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
High Voltage 1145HVA Automotive Surface Mount Fuses
Eaton Surface Mount Circuit Protection Devices

TR-1145HVA2-R

DigiKey Part Number
283-TR-1145HVA2-RTR-ND - Tape & Reel (TR)
283-TR-1145HVA2-RCT-ND - Cut Tape (CT)
283-TR-1145HVA2-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR-1145HVA2-R
Description
FUSE BRD MT 2A 350VAC 500VDC SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 A 350 V 500 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
350 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
4.1
Approval Agency
AEC-Q200, cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.441" L x 0.199" W x 0.199" H (11.20mm x 5.05mm x 5.05mm)
DC Cold Resistance
0.08 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.249
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,16000 €4,16 €
53,44800 €17,24 €
103,18200 €31,82 €
502,63920 €131,96 €
1002,43420 €243,42 €
2502,18632 €546,58 €
5002,01474 €1.007,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,85557 €1.855,57 €
2.0001,70787 €3.415,74 €
3.0001,62643 €4.879,29 €
5.0001,59193 €7.959,65 €
Manufacturers Standard Package
Unit Price without VAT:4,16000 €
Unit Price with VAT:4,95040 €