SR-5-400MA-AP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 115
Unit Price: 1,19000 €
Datasheet
400 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
400 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Eaton Electronics Overcurrent Protection Fuse Portfolio

SR-5-400MA-AP

DigiKey Part Number
283-2565-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SR-5-400MA-AP
Description
FUSE BRD MNT 400MA 250VAC RADIAL
Customer Reference
Detailed Description
400 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
SR-5-400MA-AP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.771618
Approval Agency
CCC, cULus, KC-MARK, SEMKO, VDE
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.335" Dia x 0.319" H (8.50mm x 8.10mm)
DC Cold Resistance
0.285 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4.960 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

4.960In Stock
Ships from WEC