
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Access Point | |
Modulation or Protocol | 802.11 ax | |
Frequency | 2.4GHz, 5GHz | |
Applications | WLAN | |
Interface | Ethernet | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 1.2Gbps | |
Features | IP65 | |
Voltage - Supply | 24V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.241,90000 € | 1.241,90 € |
| Unit Price without VAT: | 1.241,90000 € |
|---|---|
| Unit Price with VAT: | 1.477,86100 € |











