


SR-5-3.15A-AP | |
|---|---|
DigiKey Part Number | 283-2574-1-ND - Cut Tape (CT) 283-2574-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SR-5-3.15A-AP |
Description | FUSE BRD MNT 3.15A 250VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | SR-5-3.15A-AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 57.0 | |
Approval Agency | CCC, cULus, KC-MARK, PSE, SEMKO, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.319" H (8.50mm x 8.10mm) | |
DC Cold Resistance | 0.018 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 5 | 0,54400 € | 2,72 € |
| 10 | 0,50100 € | 5,01 € |
| 50 | 0,41620 € | 20,81 € |
| 100 | 0,38400 € | 38,40 € |
| 250 | 0,34516 € | 86,29 € |
| 500 | 0,31836 € | 159,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29353 € | 293,53 € |
| 2.000 | 0,27053 € | 541,06 € |
| 3.000 | 0,25785 € | 773,55 € |
| 5.000 | 0,24266 € | 1.213,30 € |
| 7.000 | 0,23310 € | 1.631,70 € |
| 10.000 | 0,22334 € | 2.233,40 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |




