


SR-5-4A-AP | |
|---|---|
DigiKey Part Number | 283-SR-5-4A-APCT-ND - Cut Tape (CT) 283-SR-5-4A-APTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SR-5-4A-AP |
Description | FUSE BOARD MNT 4A 250VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | SR-5-4A-AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 40A | |
Melting I²t | 80.0 | |
Approval Agency | CCC, cULus, KC-MARK, PSE, SEMKO, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.319" H (8.50mm x 8.10mm) | |
DC Cold Resistance | 0.012 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 5 | 0,53600 € | 2,68 € |
| 10 | 0,49500 € | 4,95 € |
| 50 | 0,41040 € | 20,52 € |
| 100 | 0,37860 € | 37,86 € |
| 250 | 0,34032 € | 85,08 € |
| 500 | 0,31388 € | 156,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30558 € | 305,58 € |
| 2.000 | 0,28163 € | 563,26 € |
| 3.000 | 0,26843 € | 805,29 € |
| 5.000 | 0,25261 € | 1.263,05 € |
| 7.000 | 0,24266 € | 1.698,62 € |
| 10.000 | 0,23249 € | 2.324,90 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |



