


SR-5-1A-AP | |
|---|---|
DigiKey Part Number | 283-2569-1-ND - Cut Tape (CT) 283-2569-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SR-5-1A-AP |
Description | FUSE BOARD MNT 1A 250VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | SR-5-1A-AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 7.5 | |
Approval Agency | CCC, cULus, KC-MARK, PSE, SEMKO, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.319" H (8.50mm x 8.10mm) | |
DC Cold Resistance | 0.085 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 5 | 0,87200 € | 4,36 € |
| 10 | 0,80600 € | 8,06 € |
| 50 | 0,66860 € | 33,43 € |
| 100 | 0,61680 € | 61,68 € |
| 250 | 0,55440 € | 138,60 € |
| 500 | 0,51124 € | 255,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,70180 € | 701,80 € |
| 2.000 | 0,64644 € | 1.292,88 € |
| 3.000 | 0,61592 € | 1.847,76 € |
| 5.000 | 0,57932 € | 2.896,60 € |
| 7.000 | 0,55629 € | 3.894,03 € |
| 10.000 | 0,54541 € | 5.454,10 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |





