Similar
Similar
Similar



SMBJ8-5AH | |
|---|---|
DigiKey Part Number | 283-SMBJ8-5AHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ8-5AH |
Description | TVS DIODE 8.5VWM 14.4V DO214AA |
Customer Reference | |
Detailed Description | 14.4V Clamp 41.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 41.7A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications Telecom |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 8.5V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 9.44V | Package / Case DO-214AA, SMB |
Voltage - Clamping (Max) @ Ipp 14.4V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB10A-Q | Bourns Inc. | 0 | 118-P6SMB10A-QTR-ND | 0,10078 € | Similar |
| SM6T10AY | STMicroelectronics | 4.779 | 497-11803-1-ND | 0,99000 € | Similar |
| SMBJ8.5A-Q | Bourns Inc. | 0 | 118-SMBJ8.5A-QTR-ND | 0,09545 € | Similar |
| SZ1SMB8.5AT3G | Littelfuse Inc. | 0 | 18-SZ1SMB8.5AT3GTR-ND | 0,16271 € | Similar |




