
SM6T10AY | |
|---|---|
DigiKey Part Number | 497-11803-2-ND - Tape & Reel (TR) 497-11803-1-ND - Cut Tape (CT) 497-11803-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T10AY |
Description | TVS DIODE 8.55VWM 14.5VC SMB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 14.5V Clamp 41A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SM6T10AY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.55V | |
Voltage - Breakdown (Min) | 9.5V | |
Voltage - Clamping (Max) @ Ipp | 14.5V | |
Current - Peak Pulse (10/1000µs) | 41A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,57700 € | 5,77 € |
| 100 | 0,37730 € | 37,73 € |
| 500 | 0,29158 € | 145,79 € |
| 1.000 | 0,26397 € | 263,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,23408 € | 585,20 € |
| 5.000 | 0,21560 € | 1.078,00 € |
| 7.500 | 0,20618 € | 1.546,35 € |
| 12.500 | 0,19560 € | 2.445,00 € |
| 17.500 | 0,18998 € | 3.324,65 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

