


SMAJ8-5AH | |
|---|---|
DigiKey Part Number | 283-SMAJ8-5AHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ8-5AH |
Description | TVS DIODE 8.5VWM 14.4VC SMA |
Customer Reference | |
Detailed Description | 14.4V Clamp 27.8A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 27.8A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications Telecom |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 8.5V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 9.44V | Package / Case DO-214AC, SMA |
Voltage - Clamping (Max) @ Ipp 14.4V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA10A-Q | Bourns Inc. | 0 | 118-P4SMA10A-QTR-ND | 0,08682 € | Similar |
| P4SMA10AHM3_A/H | Vishay General Semiconductor - Diodes Division | 0 | P4SMA10AHM3_A/H-ND | 0,13023 € | Similar |
| SM4T10AY | STMicroelectronics | 4.737 | 497-11788-1-ND | 0,86000 € | Similar |
| SMAJ8.5A-Q | Bourns Inc. | 0 | 118-SMAJ8.5A-QTR-ND | 0,08682 € | Similar |
| SMAJ8.5AHE3_A/I | Vishay General Semiconductor - Diodes Division | 0 | SMAJ8.5AHE3_A/I-ND | 0,10392 € | Similar |





