
SM4T10AY | |
|---|---|
DigiKey Part Number | 497-11788-2-ND - Tape & Reel (TR) 497-11788-1-ND - Cut Tape (CT) 497-11788-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM4T10AY |
Description | TVS DIODE 8.5VWM 19.5V DO214AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 19.5V Clamp 124A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SM4T10AY Models |
Category | Current - Peak Pulse (10/1000µs) 124A (8/20µs) |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 8.5V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 9.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 19.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ8.5A | Bourns Inc. | 3.727 | SMAJ8.5ABCT-ND | 0,45000 € | Similar |
| TPSMA6L8.5A | Littelfuse Inc. | 2.546 | F6182CT-ND | 0,59000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,53600 € | 5,36 € |
| 100 | 0,34900 € | 34,90 € |
| 500 | 0,26816 € | 134,08 € |
| 1.000 | 0,24212 € | 242,12 € |
| 2.000 | 0,22020 € | 440,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,19156 € | 957,80 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

