


SMAJ24CAH | |
|---|---|
DigiKey Part Number | 283-SMAJ24CAHTR-ND - Tape & Reel (TR) 283-SMAJ24CAHCT-ND - Cut Tape (CT) 283-SMAJ24CAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ24CAH |
Description | TVS DIODE 24VWM 38.9VC SMA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 10.3A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 24V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 26.7V | Package / Case DO-214AC, SMA |
Voltage - Clamping (Max) @ Ipp 38.9V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM4T28CAY | STMicroelectronics | 10.188 | 497-10917-1-ND | 1,36000 € | Similar |
| SMAJ24CAHE3_A/H | Vishay General Semiconductor - Diodes Division | 9.510 | 112-SMAJ24CAHE3_A/HCT-ND | 0,66000 € | Similar |
| SZ1SMA24CAT3G | Littelfuse Inc. | 24.604 | F11513CT-ND | 0,70000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23900 € | 2,39 € |
| 100 | 0,15060 € | 15,06 € |
| 500 | 0,11246 € | 56,23 € |
| 1.000 | 0,10012 € | 100,12 € |
| 2.000 | 0,08973 € | 179,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07145 € | 714,50 € |
| 20.000 | 0,06937 € | 1.387,40 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

