
SM4T28CAY | |
|---|---|
DigiKey Part Number | 497-10917-2-ND - Tape & Reel (TR) 497-10917-1-ND - Cut Tape (CT) 497-10917-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM4T28CAY |
Description | TVS DIODE 24VWM 50VC DO214AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 50V Clamp 46A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SM4T28CAY Models |
Category | Current - Peak Pulse (10/1000µs) 46A (8/20µs) |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 50V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATV04A240JB-HF | Comchip Technology | 1.567 | 641-1561-1-ND | 0,49000 € | Similar |
| SMA5J24CA-E3/5A | Vishay General Semiconductor - Diodes Division | 7.093 | 112-SMA5J24CA-E3/5ACT-ND | 0,68000 € | Similar |
| SMAJ24CA | Bourns Inc. | 56.699 | SMAJ24CABCT-ND | 0,50000 € | Similar |
| SMAJ24CA-E3/5A | Vishay General Semiconductor - Diodes Division | 8.044 | SMAJ24CA-E3/5AGICT-ND | 0,48000 € | Similar |
| SMAJ24CA-E3/61 | Vishay General Semiconductor - Diodes Division | 13.534 | SMAJ24CA-E3/61GICT-ND | 0,45000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 0,86800 € | 8,68 € |
| 100 | 0,57710 € | 57,71 € |
| 500 | 0,45230 € | 226,15 € |
| 1.000 | 0,41213 € | 412,13 € |
| 2.000 | 0,37836 € | 756,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,34180 € | 1.709,00 € |
| 10.000 | 0,31921 € | 3.192,10 € |
| 15.000 | 0,30771 € | 4.615,65 € |
| 25.000 | 0,29802 € | 7.450,50 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |

