


ATV04A240JB-HF | |
|---|---|
DigiKey Part Number | 641-1561-2-ND - Tape & Reel (TR) 641-1561-1-ND - Cut Tape (CT) 641-1561-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATV04A240JB-HF |
Description | TVS DIODE 24VWM 38.9VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 10.28A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | ATV04A240JB-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 10.28A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,28100 € | 2,81 € |
| 100 | 0,17870 € | 17,87 € |
| 500 | 0,13494 € | 67,47 € |
| 1.000 | 0,10499 € | 104,99 € |
| 2.000 | 0,10327 € | 206,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09208 € | 460,40 € |
| 10.000 | 0,08004 € | 800,40 € |
| 15.000 | 0,07874 € | 1.181,10 € |
| 25.000 | 0,07745 € | 1.936,25 € |
| 35.000 | 0,07590 € | 2.656,50 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

