MFR Recommended
Similar

MPIA2510V2-R68-R | |
|---|---|
DigiKey Part Number | 283-MPIA2510V2-R68-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPIA2510V2-R68-R |
Description | FIXED IND 680NH 3.1A 44 MOHM SMD |
Customer Reference | |
Detailed Description | 680 nH Shielded Molded Inductor 3.1 A 44mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 44mOhm Max |
Series | Frequency - Self Resonant 80MHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Molded | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±20% | Supplier Device Package 1008 |
Current Rating (Amps) | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current - Saturation (Isat) 4.3A | Height - Seated (Max) 0.041" (1.05mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPIA2510V3-R68-R | Eaton - Electronics Division | 4.500 | 283-MPIA2510V3-R68-RCT-ND | 0,21000 € | MFR Recommended |
| SRP2510TMA-R68M | Bourns Inc. | 2.000 | 118-SRP2510TMA-R68MCT-ND | 0,22000 € | Similar |



