New at DigiKey
680 nH Shielded Molded Inductor 3.1 A 44mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPIA2510V3-R68-R

DigiKey Part Number
283-MPIA2510V3-R68-RTR-ND - Tape & Reel (TR)
283-MPIA2510V3-R68-RCT-ND - Cut Tape (CT)
283-MPIA2510V3-R68-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPIA2510V3-R68-R
Description
FIXED IND 680NH 3.1A 44 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
680 nH Shielded Molded Inductor 3.1 A 44mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
44mOhm Max
Series
Frequency - Self Resonant
90MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Molded
Inductance Frequency - Test
1 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1008 (2520 Metric)
Tolerance
±20%
Supplier Device Package
1008
Current Rating (Amps)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Current - Saturation (Isat)
4.3A
Height - Seated (Max)
0.041" (1.05mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,17000 €1,70 €
250,15760 €3,94 €
500,14860 €7,43 €
1000,14000 €14,00 €
2500,12948 €32,37 €
5000,12210 €61,05 €
1.0000,11511 €115,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,10487 €314,61 €
6.0000,09888 €593,28 €
9.0000,09555 €859,95 €
15.0000,09150 €1.372,50 €
21.0000,08894 €1.867,74 €
30.0000,08630 €2.589,00 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €