
SRP2510TMA-R68M | |
|---|---|
DigiKey Part Number | 118-SRP2510TMA-R68MTR-ND - Tape & Reel (TR) 118-SRP2510TMA-R68MCT-ND - Cut Tape (CT) 118-SRP2510TMA-R68MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP2510TMA-R68M |
Description | FIXED IND 680NH 5.1A 30 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Inductor 5.1 A 30mOhm Max 1008 (2520 Metric) Flat Wire |
Datasheet | Datasheet |
Category | Q @ Freq 15 @ 1MHz |
Mfr | Frequency - Self Resonant 70MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Material - Core | Features Flat Wire |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case 1008 (2520 Metric) |
Current Rating (Amps) | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current - Saturation (Isat) 5.2A | Height - Seated (Max) 0.039" (1.00mm) |
Shielding Shielded | Base Product Number |
DC Resistance (DCR) 30mOhm Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18200 € | 1,82 € |
| 25 | 0,16840 € | 4,21 € |
| 50 | 0,15880 € | 7,94 € |
| 100 | 0,14970 € | 14,97 € |
| 250 | 0,13848 € | 34,62 € |
| 500 | 0,13056 € | 65,28 € |
| 1.000 | 0,12309 € | 123,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11606 € | 232,12 € |
| 4.000 | 0,10944 € | 437,76 € |
| 6.000 | 0,10574 € | 634,44 € |
| 10.000 | 0,10127 € | 1.012,70 € |
| 14.000 | 0,09842 € | 1.377,88 € |
| 20.000 | 0,09550 € | 1.910,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

