Similar
Similar




MOVS4032V014 | |
|---|---|
DigiKey Part Number | 283-MOVS4032V014TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MOVS4032V014 |
Description | VARISTOR 22V 250A 2SMD NO LEAD |
Customer Reference | |
Detailed Description | 22 V 250 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Varistor Voltage (Typ) 22 V |
Manufacturer Eaton - Electronics Division | Varistor Voltage (Max) 24.2 V |
Series | Current - Surge 250 A |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Maximum AC Volts 14 V | Mounting Type Surface Mount, MLCV |
Maximum DC Volts 18 V | Package / Case 2-SMD, No Lead |
Varistor Voltage (Min) 19.8 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72660M0140K072 | TDK | 3.254 | 495-75993-1-ND | 0,87000 € | Similar |
| DV11K4032R2 | Bourns Inc. | 0 | 118-DV11K4032R2TR-ND | 0,60829 € | Similar |



