
B72660M0140K072 | |
|---|---|
DigiKey Part Number | 495-75993-2-ND - Tape & Reel (TR) 495-75993-1-ND - Cut Tape (CT) 495-75993-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72660M0140K072 |
Description | VARISTOR 22V 250A 4032 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 V 250 A Varistor 1 Circuit Surface Mount, MLCV 4032 (1080 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72660M0140K072 Models |
Category | Varistor Voltage (Max) 24.2 V |
Manufacturer TDK | Current - Surge 250 A |
Series | Energy 0.9J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 2300 pF @ 1 kHz |
Maximum AC Volts 14 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 18 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 19.8 V | Package / Case 4032 (1080 Metric) |
Varistor Voltage (Typ) 22 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,62100 € | 6,21 € |
| 25 | 0,56040 € | 14,01 € |
| 100 | 0,49350 € | 49,35 € |
| 250 | 0,46156 € | 115,39 € |
| 500 | 0,44228 € | 221,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38215 € | 382,15 € |
| 2.000 | 0,37044 € | 740,88 € |
| 3.000 | 0,36457 € | 1.093,71 € |
| 5.000 | 0,35807 € | 1.790,35 € |
| 7.000 | 0,35427 € | 2.479,89 € |
| 10.000 | 0,35062 € | 3.506,20 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

