
DV11K4032R2 | |
|---|---|
DigiKey Part Number | 118-DV11K4032R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DV11K4032R2 |
Description | VARISTOR 18V 250A 4032 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 18 V 250 A Varistor 1 Circuit Surface Mount, MLCV 4032 (1080 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 19.8 V |
Manufacturer Bourns Inc. | Current - Surge 250 A |
Series | Energy 1.1J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 4300 pF @ 1 kHz |
Maximum AC Volts 11 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 14 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 16.2 V | Package / Case 4032 (1080 Metric) |
Varistor Voltage (Typ) 18 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,60829 € | 3.649,74 € |
| Unit Price without VAT: | 0,60829 € |
|---|---|
| Unit Price with VAT: | 0,72387 € |

