Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EFPLS63J474D042LH | |
|---|---|
DigiKey Part Number | 283-EFPLS63J474D042LH-ND |
Manufacturer | |
Manufacturer Product Number | EFPLS63J474D042LH |
Description | CAP FILM 0.47UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 14 mOhms |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.260" L x 0.512" W (32.00mm x 13.00mm) |
Capacitance | Height - Seated (Max) 0.898" (22.80mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - DC 630V | Lead Spacing 1.083" (27.50mm) |
Dielectric Material | Applications High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 160474J630Q-F | Cornell Dubilier Knowles | 0 | 160474J630Q-F-ND | 3,19109 € | Parametric Equivalent |
| R76PR34704030J | KEMET | 0 | 399-12840-ND | 2,75000 € | Parametric Equivalent |
| R76PR34705030J | KEMET | 0 | 399-R76PR34705030J-ND | 1,32868 € | Parametric Equivalent |
| R76PR3470CK30J | KEMET | 0 | 399-R76PR3470CK30JTR-ND | 1,52727 € | Parametric Equivalent |
| R76PR3470SE30J | KEMET | 327 | 399-7615-ND | 2,68000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 690 | 1,83141 € | 1.263,67 € |
| Unit Price without VAT: | 1,83141 € |
|---|---|
| Unit Price with VAT: | 2,17938 € |




