Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R76PR3470CK30J | |
|---|---|
DigiKey Part Number | 399-R76PR3470CK30JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R76PR3470CK30J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76PR3470CK30J Models |
Category | ESR (Equivalent Series Resistance) 14 mOhms |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 1.260" L x 0.512" W (32.00mm x 13.00mm) |
Capacitance | Height - Seated (Max) 0.870" (22.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 630V | Applications High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R76PR34704030J | KEMET | 0 | 399-12840-ND | 2,75000 € | Parametric Equivalent |
| R76PR34705030J | KEMET | 0 | 399-R76PR34705030J-ND | 1,32868 € | Parametric Equivalent |
| R76PR3470SE30J | KEMET | 327 | 399-7615-ND | 2,68000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,52727 € | 458,18 € |
| Unit Price without VAT: | 1,52727 € |
|---|---|
| Unit Price with VAT: | 1,81745 € |



