
R76PR3470SE30J | |
|---|---|
DigiKey Part Number | 399-7615-ND |
Manufacturer | |
Manufacturer Product Number | R76PR3470SE30J |
Description | CAP FILM 0.47UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76PR3470SE30J Models |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.512" W (32.00mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.866" (22.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 400V | Applications High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 630V | Base Product Number |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFPLA63J474D042LH | Eaton - Electronics Division | 690 | 283-EFPLA63J474D042LH-ND | 4,46000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,68000 € | 2,68 € |
| 10 | 1,86800 € | 18,68 € |
| 50 | 1,54560 € | 77,28 € |
| 480 | 1,28054 € | 614,66 € |
| 960 | 1,22772 € | 1.178,61 € |
| 1.440 | 1,20124 € | 1.729,79 € |
| 2.880 | 1,16240 € | 3.347,71 € |
| 5.280 | 1,13409 € | 5.988,00 € |
| Unit Price without VAT: | 2,68000 € |
|---|---|
| Unit Price with VAT: | 3,18920 € |

