Direct
Similar

DRQ127-821-R | |
|---|---|
DigiKey Part Number | 513-1320-2-ND - Tape & Reel (TR) 513-1320-1-ND - Cut Tape (CT) 513-1320-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRQ127-821-R |
Description | INDUCT ARRAY 2 COIL 818.1UH SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 3.272 mH Inductance - Connected in Series 818.1 µH Inductance - Connected in Parallel 1.47Ohm DC Resistance (DCR) - Parallel 650 mA Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRQ127-821-R Models |
Category | Current Saturation - Parallel 1.27 A |
Manufacturer Eaton - Electronics Division | Current Saturation - Series 633 mA |
Series | DC Resistance (DCR) - Parallel 1.47Ohm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | DC Resistance (DCR) - Series 5.88Ohm |
Part Status Active | Shielding Shielded |
Number of Coils 2 | Operating Temperature -40°C ~ 125°C |
Inductance - Connected In Parallel 818.1 µH | Mounting Type Surface Mount |
Inductance - Connected In Series 3.272 mH | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating - Parallel 650 mA | Height 0.315" (8.00mm) |
Current Rating - Series 325 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRF1280-821M | Bourns Inc. | 251 | 118-SRF1280-821MCT-ND | 1,59000 € | Direct |
| SRF1260-821M | Bourns Inc. | 0 | SRF1260-821MTR-ND | 0,69219 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 1,05400 € | 10,54 € |
| 100 | 0,86670 € | 86,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 0,78683 € | 275,39 € |
| 700 | 0,74196 € | 519,37 € |
| 1.050 | 0,71692 € | 752,77 € |
| 1.750 | 0,68661 € | 1.201,57 € |
| 2.450 | 0,66737 € | 1.635,06 € |
| 3.500 | 0,64758 € | 2.266,53 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |





