
ECS-3X8 | |
|---|---|
DigiKey Part Number | X801-ND |
Manufacturer | |
Manufacturer Product Number | ECS-3X8 |
Description | CRYSTAL 32.7680KHZ 12.5PF TH |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 35 kOhms Cylindrical Can, Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3X8 Models |
Category | Load Capacitance 12.5pF |
Mfr | ESR (Equivalent Series Resistance) 35 kOhms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 60°C |
Part Status Not For New Designs | Mounting Type Through Hole |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 32.768 kHz | Size / Dimension 0.122" Dia x 0.323" L (3.10mm x 8.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.323" (8.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-.327-12.5-13 | ECS Inc. | 1.487 | X802-ND | 0,37000 € | Similar |
| ECS-.327-12.5-13X | ECS Inc. | 22.994 | X1124-ND | 0,20000 € | Similar |
| ECS-.327-12.5-8X | ECS Inc. | 25.259 | X1123-ND | 0,33000 € | Parametric Equivalent |
| AB26T-32.768KHZ | Abracon LLC | 3.287 | 535-9032-ND | 0,25000 € | Similar |
| G23270023 | Diodes Incorporated | 7.812 | G23270023-ND | 0,37000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,48400 € | 4,84 € |
| 25 | 0,45840 € | 11,46 € |
| 50 | 0,43920 € | 21,96 € |
| 100 | 0,42110 € | 42,11 € |
| 250 | 0,39820 € | 99,55 € |
| 500 | 0,38174 € | 190,87 € |
| 1.000 | 0,36594 € | 365,94 € |
| 3.000 | 0,34225 € | 1.026,75 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |



