Shielded 2 Coil Inductor Array 410.8 µH Inductance - Connected in Series 102.7 µH Inductance - Connected in Parallel 170mOhm DC Resistance (DCR) - Parallel 1.78 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shielded 2 Coil Inductor Array 410.8 µH Inductance - Connected in Series 102.7 µH Inductance - Connected in Parallel 170mOhm DC Resistance (DCR) - Parallel 1.78 A Nonstandard
DRQ125-101-R
DRQ125-101-R
DRQ125-101-R

DRQ125-101-R

DigiKey Part Number
513-1296-2-ND - Tape & Reel (TR)
513-1296-1-ND - Cut Tape (CT)
513-1296-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRQ125-101-R
Description
INDUCT ARRAY 2 COIL 102.7UH SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 410.8 µH Inductance - Connected in Series 102.7 µH Inductance - Connected in Parallel 170mOhm DC Resistance (DCR) - Parallel 1.78 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DRQ125-101-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Saturation - Parallel
2.2 A
Manufacturer
Eaton - Electronics Division
Current Saturation - Series
1.1 A
Series
DC Resistance (DCR) - Parallel
170mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
DC Resistance (DCR) - Series
682mOhm
Part Status
Active
Shielding
Shielded
Number of Coils
2
Operating Temperature
-40°C ~ 125°C
Inductance - Connected In Parallel
102.7 µH
Mounting Type
Surface Mount
Inductance - Connected In Series
410.8 µH
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Current Rating - Parallel
1.78 A
Height
0.236" (6.00mm)
Current Rating - Series
892 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRF1260-101MBourns Inc.4.201SRF1260-101MCT-ND1,23000 €Similar
In-Stock: 361
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,92000 €0,92 €
100,75300 €7,53 €
1000,61960 €61,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6000,56717 €340,30 €
1.2000,53483 €641,80 €
1.8000,51679 €930,22 €
3.0000,49495 €1.484,85 €
4.2000,48109 €2.020,58 €
6.0000,46683 €2.800,98 €
Manufacturers Standard Package
Unit Price without VAT:0,92000 €
Unit Price with VAT:1,09480 €