Shielded 2 Coil Inductor Array 400 µH Inductance - Connected in Series 100 µH Inductance - Connected in Parallel 171mOhm Max DC Resistance (DCR) - Parallel 1.78 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shielded 2 Coil Inductor Array 400 µH Inductance - Connected in Series 100 µH Inductance - Connected in Parallel 171mOhm Max DC Resistance (DCR) - Parallel 1.78 A Nonstandard
SRF1260-101M
SRF1260-101M
Bourns Magnetic Capabilities

SRF1260-101M

DigiKey Part Number
SRF1260-101MTR-ND - Tape & Reel (TR)
SRF1260-101MCT-ND - Cut Tape (CT)
SRF1260-101MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRF1260-101M
Description
INDUCT ARRAY 2 COIL 100UH SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 400 µH Inductance - Connected in Series 100 µH Inductance - Connected in Parallel 171mOhm Max DC Resistance (DCR) - Parallel 1.78 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRF1260-101M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Saturation - Parallel
2.2 A
Manufacturer
Bourns Inc.
Current Saturation - Series
1.1 A
Series
DC Resistance (DCR) - Parallel
171mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
DC Resistance (DCR) - Series
656mOhm Max
Part Status
Active
Shielding
Shielded
Number of Coils
2
Operating Temperature
-40°C ~ 125°C
Inductance - Connected In Parallel
100 µH
Mounting Type
Surface Mount
Inductance - Connected In Series
400 µH
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Current Rating - Parallel
1.78 A
Height
0.244" (6.20mm)
Current Rating - Series
892 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.212
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,22000 €1,22 €
100,99600 €9,96 €
1000,81910 €81,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4000,72823 €291,29 €
8000,68670 €549,36 €
1.2000,66354 €796,25 €
2.0000,63549 €1.270,98 €
2.8000,61769 €1.729,53 €
4.0000,59937 €2.397,48 €
Manufacturers Standard Package
Unit Price without VAT:1,22000 €
Unit Price with VAT:1,45180 €