Direct
Direct
Direct
Direct



BK1/MDA-8-R | |
|---|---|
DigiKey Part Number | BK1/MDA-8-R-ND |
Manufacturer | |
Manufacturer Product Number | BK1/MDA-8-R |
Description | FUSE CERAMIC 8A 250VAC 3AB 3AG |
Customer Reference | |
Detailed Description | 8 A 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 200A |
Packaging Bulk | Melting I²t 188.0 |
Part Status Obsolete | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Color Black |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.013 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/MDA-8-R | Eaton - Electronics Division | 1.697 | 283-2732-ND | 1,76000 € | Direct |
| MDA-8-R | Eaton - Electronics Division | 0 | 283-MDA-8-R-ND | 3,53800 € | Similar |
| 0001.2533 | SCHURTER Inc. | 1.875 | 486-2485-ND | 5,15000 € | Direct |
| 0326008.HXP | Littelfuse Inc. | 1.030 | F2643-ND | 2,42000 € | Direct |
| 0326008.MXP | Littelfuse Inc. | 1.206 | F4857-ND | 2,31000 € | Direct |





