



MDA-8-R | |
|---|---|
DigiKey Part Number | 283-MDA-8-R-ND |
Manufacturer | |
Manufacturer Product Number | MDA-8-R |
Description | FUSE CERAMIC 8A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 A 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 200A |
Packaging Bulk | Melting I²t 188.0 |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Color Black |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.013 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0001.2533 | SCHURTER Inc. | 1.875 | 486-2485-ND | 5,11000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 3,32400 € | 16,62 € |
| 10 | 3,06700 € | 30,67 € |
| 15 | 2,92600 € | 43,89 € |
| 25 | 2,75760 € | 68,94 € |
| 35 | 2,65200 € | 92,82 € |
| 50 | 2,54400 € | 127,20 € |
| Unit Price without VAT: | 3,32400 € |
|---|---|
| Unit Price with VAT: | 3,95556 € |

