Direct
Direct
Direct



BK/MDA-1/2 | |
|---|---|
DigiKey Part Number | 283-2289-ND |
Manufacturer | |
Manufacturer Product Number | BK/MDA-1/2 |
Description | FUSE CERM 500MA 250VAC 3AB 3AG |
Customer Reference | |
Detailed Description | 500 mA 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 2.3 |
Part Status Obsolete | Approval Agency CSA, UL |
Mounting Type Requires Holder | Color Black |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 1.925 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/MDA-1/2-R | Eaton - Electronics Division | 484 | 283-2721-ND | 1,72000 € | Direct |
| MDA-1/2-R | Eaton - Electronics Division | 35 | 283-MDA-1/2-R-ND | 5,83000 € | Direct |
| 0001.2521 | SCHURTER Inc. | 236 | 486-2475-ND | 4,81000 € | Direct |
| 0326.500MXP | Littelfuse Inc. | 1.152 | 0326.500MXP-ND | 2,29000 € | Direct |
| 0326.500VXP | Littelfuse Inc. | 4 | 0326.500VXP-ND | 9,38000 € | Direct |












