
0001.2521 | |
|---|---|
DigiKey Part Number | 486-2475-ND |
Manufacturer | |
Manufacturer Product Number | 0001.2521 |
Description | FUSE GLASS 500MA 250VAC 63VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V 63 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1.5kA AC, 20kA DC |
Part Status Active | Melting I²t 0.3 |
Mounting Type Requires Holder | Approval Agency cURus |
Fuse Type | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.250" Dia x 1.252" L (6.35mm x 31.80mm) |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,81000 € | 4,81 € |
| 5 | 3,98800 € | 19,94 € |
| 10 | 3,67900 € | 36,79 € |
| 50 | 3,05140 € | 152,57 € |
| 100 | 2,81440 € | 281,44 € |
| 250 | 2,52752 € | 631,88 € |
| 500 | 2,32890 € | 1.164,45 € |
| 1.000 | 2,14467 € | 2.144,67 € |
| Unit Price without VAT: | 4,81000 € |
|---|---|
| Unit Price with VAT: | 5,72390 € |

