



MDA-1/2-R | |
|---|---|
DigiKey Part Number | 283-MDA-1/2-R-ND |
Manufacturer | |
Manufacturer Product Number | MDA-1/2-R |
Description | FUSE CERM 500MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 1.2 |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Color Black |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 2.6 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0001.2521 | SCHURTER Inc. | 236 | 486-2475-ND | 4,85000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 5,87600 € | 29,38 € |
| 10 | 5,42200 € | 54,22 € |
| 15 | 5,17333 € | 77,60 € |
| 25 | 4,87480 € | 121,87 € |
| 35 | 4,68771 € | 164,07 € |
| 50 | 4,49660 € | 224,83 € |
| Unit Price without VAT: | 5,87600 € |
|---|---|
| Unit Price with VAT: | 6,99244 € |

