Direct
Similar
Similar
Similar



BK/GMC-500MA | |
|---|---|
DigiKey Part Number | 283-4422-ND |
Manufacturer | |
Manufacturer Product Number | BK/GMC-500MA |
Description | FUSE GLASS 500MA 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 500 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Medium Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Obsolete | Melting I²t 0.41 |
Mounting Type Requires Holder | Approval Agency CSA, KC-MARK, UL |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.335 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/GMC-500-R | Eaton - Electronics Division | 0 | 283-2891-ND | 1,50000 € | Direct |
| 0218.500MXP | Littelfuse Inc. | 4.615 | F1742-ND | 1,22000 € | Similar |
| 0218.500TXP | Littelfuse Inc. | 100 | F4302-ND | 1,72000 € | Similar |
| 20105000001 | Littelfuse Inc. | 1.726 | 20105000001-ND | 2,62000 € | Similar |









