
20105000001 | |
|---|---|
DigiKey Part Number | 20105000001-ND |
Manufacturer | |
Manufacturer Product Number | 20105000001 |
Description | FUSE GLASS 500MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Medium Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 80A | |
Melting I²t | 0.35 | |
Approval Agency | cULus | |
Operating Temperature | -25°C ~ 70°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 5 | 2,02400 € | 10,12 € |
| 10 | 1,86900 € | 18,69 € |
| 50 | 1,55040 € | 77,52 € |
| 100 | 1,43010 € | 143,01 € |
| 250 | 1,28476 € | 321,19 € |
| 500 | 1,18420 € | 592,10 € |
| 1.000 | 1,09096 € | 1.090,96 € |
| 5.000 | 1,05037 € | 5.251,85 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,90360 € |












