
0218.500MXP | |
|---|---|
DigiKey Part Number | F1742-ND |
Manufacturer | |
Manufacturer Product Number | 0218.500MXP |
Description | FUSE GLASS 500MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 2.825 |
Part Status Active | Approval Agency CCC, CE, CSA, K-MARK, SEMKO, UL, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.37 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 5 | 1,09600 € | 5,48 € |
| 10 | 1,01200 € | 10,12 € |
| 50 | 0,83980 € | 41,99 € |
| 100 | 0,77480 € | 77,48 € |
| 250 | 0,69624 € | 174,06 € |
| 500 | 0,64194 € | 320,97 € |
| 1.000 | 0,59162 € | 591,62 € |
| 5.000 | 0,53618 € | 2.680,90 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |















