


BK/GDB-3.15A | |
|---|---|
DigiKey Part Number | 283-BK/GDB-3.15A-ND |
Manufacturer | |
Manufacturer Product Number | BK/GDB-3.15A |
Description | FUSE GLASS 3.15A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 13.0 |
Mounting Type Requires Holder | Approval Agency UL, VDE |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.025 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/S500-3.15-R | Eaton - Electronics Division | 671 | 283-2682-ND | 0,38000 € | Direct |
| 0034.1521 | SCHURTER Inc. | 1.844 | 486-1238-ND | 0,51000 € | Direct |
| 02173.15HXP | Littelfuse Inc. | 4.226 | F2403-ND | 0,47000 € | Direct |
| 02173.15MXBP | Littelfuse Inc. | 980 | 02173.15MXBP-ND | 1,17000 € | Direct |
| 02173.15MXP | Littelfuse Inc. | 4.994 | F1731-ND | 0,45000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 5 | 0,63600 € | 3,18 € |
| 10 | 0,58700 € | 5,87 € |
| 50 | 0,48680 € | 24,34 € |
| 100 | 0,44930 € | 44,93 € |
| 300 | 0,39533 € | 118,60 € |
| 500 | 0,37244 € | 186,22 € |
| 1.000 | 0,34338 € | 343,38 € |
| 5.000 | 0,28380 € | 1.419,00 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |






