
02173.15MXBP | |
|---|---|
DigiKey Part Number | 02173.15MXBP-ND |
Manufacturer | |
Manufacturer Product Number | 02173.15MXBP |
Description | FUSE GLASS 3.15A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 17.72 | |
Approval Agency | BSI, CE, CCC, CSA, KC, PSE, SEMKO, UR, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0224 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 5 | 0,90800 € | 4,54 € |
| 10 | 0,83900 € | 8,39 € |
| 50 | 0,69620 € | 34,81 € |
| 100 | 0,64220 € | 64,22 € |
| 250 | 0,57720 € | 144,30 € |
| 500 | 0,53222 € | 266,11 € |
| 1.000 | 0,49054 € | 490,54 € |
| 5.000 | 0,43552 € | 2.177,60 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

















