


BK/GDB-10A | |
|---|---|
DigiKey Part Number | 283-BK/GDB-10A-ND |
Manufacturer | |
Manufacturer Product Number | BK/GDB-10A |
Description | FUSE GLASS 10A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Approval Agency | UL, VDE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.008 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,28000 € | 2,28 € |
| 5 | 1,89200 € | 9,46 € |
| 10 | 1,74500 € | 17,45 € |
| 50 | 1,44820 € | 72,41 € |
| 100 | 1,33610 € | 133,61 € |
| 300 | 1,17503 € | 352,51 € |
| 500 | 1,10658 € | 553,29 € |
| 1.000 | 1,01957 € | 1.019,57 € |
| 5.000 | 0,84104 € | 4.205,20 € |
| Unit Price without VAT: | 2,28000 € |
|---|---|
| Unit Price with VAT: | 2,71320 € |

















