



3101.0320 | |
|---|---|
DigiKey Part Number | 486-4649-ND |
Manufacturer | |
Manufacturer Product Number | 3101.0320 |
Description | FUSE HLDR CART 500V 16A PNL MNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 16 A 500V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3101.0320 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 16 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,39000 € | 6,39 € |
| 5 | 5,30200 € | 26,51 € |
| 10 | 4,89100 € | 48,91 € |
| 50 | 4,05600 € | 202,80 € |
| 100 | 3,73990 € | 373,99 € |
| 300 | 3,28603 € | 985,81 € |
| 500 | 3,22054 € | 1.610,27 € |
| Unit Price without VAT: | 6,39000 € |
|---|---|
| Unit Price with VAT: | 7,60410 € |




