


BK/GDB-1.25A | |
|---|---|
DigiKey Part Number | 283-2416-ND |
Manufacturer | |
Manufacturer Product Number | BK/GDB-1.25A |
Description | FUSE GLASS 1.25A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.84 | |
Approval Agency | UL, VDE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.096 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 5 | 0,64600 € | 3,23 € |
| 10 | 0,59700 € | 5,97 € |
| 50 | 0,49480 € | 24,74 € |
| 100 | 0,45660 € | 45,66 € |
| 300 | 0,40177 € | 120,53 € |
| 500 | 0,37850 € | 189,25 € |
| 1.000 | 0,34895 € | 348,95 € |
| 5.000 | 0,28840 € | 1.442,00 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |






