Direct
Direct
Direct



BK/C520-375-R | |
|---|---|
DigiKey Part Number | BK/C520-375-R-ND |
Manufacturer | |
Manufacturer Product Number | BK/C520-375-R |
Description | FUSE GLASS 375MA 250VAC 2AG |
Customer Reference | |
Detailed Description | 375 mA 250 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Obsolete | Melting I²t 0.039 |
Mounting Type Requires Holder | Approval Agency CSA, UL |
Fuse Type | Size / Dimension 0.205" Dia x 0.570" L (5.20mm x 14.48mm) |
Current Rating (Amps) | DC Cold Resistance 2.53 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0225.375HXP | Littelfuse Inc. | 110 | F2449-ND | 0,79000 € | Direct |
| 0225.375MXP | Littelfuse Inc. | 424 | 0225.375MXP-ND | 0,76000 € | Direct |
| 0225.375VXP | Littelfuse Inc. | 0 | 0225.375VXP-ND | 4,83200 € | Direct |





