
0225.375HXP | |
|---|---|
DigiKey Part Number | F2449-ND |
Manufacturer | |
Manufacturer Product Number | 0225.375HXP |
Description | FUSE GLASS 375MA 250VAC 125VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 375 mA 250 V 125 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A AC, 10kA DC |
Part Status Active | Melting I²t 0.171 |
Mounting Type Requires Holder | Approval Agency CE, CSA, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.177" Dia x 0.570" L (4.50mm x 14.48mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.395 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 5 | 0,71400 € | 3,57 € |
| 10 | 0,65900 € | 6,59 € |
| 50 | 0,54660 € | 27,33 € |
| 100 | 0,50430 € | 50,43 € |
| 300 | 0,44377 € | 133,13 € |
| 500 | 0,41804 € | 209,02 € |
| 1.000 | 0,38534 € | 385,34 € |
| 5.000 | 0,33444 € | 1.672,20 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |








